Low

FUJITSU  MB96F338USAPMC-GSE2  16 Bit Microcontroller, F2MC-16FX, 48 MHz, 544 KB, 32 KB, 144 Pins, LQFP

FUJITSU MB96F338USAPMC-GSE2
Technical Data Sheet (427.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Controller Family/Series:
F2MC-16FX
CPU Speed:
48MHz
Program Memory Size:
544KB
RAM Memory Size:
32KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
120I/O's
Embedded Interface Type:
CAN, I2C, USART
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
16FX Proprietary Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.02

Associated Products