Low

GENERAL DEVICES  C-300-S-420  TELESCOPING SLIDE, 41IN, STEEL

GENERAL DEVICES C-300-S-420
Technical Data Sheet (69.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Slide Type:
Non Pivot
Length:
20"
Extended Length:
41"
Bearing Style:
Solid
Carrying Capacity:
85lb
Product Range:
C-300 Series
SVHC:
No SVHC (15-Jun-2015)
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
0
Weight (kg):
2.220335

Alternatives

Slide, Cabinet Mount, Non Pivot, 24 ", 25 ", Solid, 85 lb

GENERAL DEVICES

1,272 in stock

Price for: Pack of 2

1+ S$74.11 5+ S$71.76 10+ S$68.07

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.