Low

GLENAIR  M85049/41-16A  CIRCULAR STRAIN RELIEF, SIZE 24 & 28, ALUMINIUM

GLENAIR M85049/41-16A
GLENAIR M85049/41-16A
Technical Data Sheet (49.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

GLENAIR M85049/41-16A
GLENAIR M85049/41-16A

 

Product Information

Cable Diameter Max:
23.8 mm
Connector Shell Size:
24, 28
For Use With:
Circular Connectors
Product Range:
-
SVHC:
To Be Advised
Strain Relief Material:
Aluminium

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.040824

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Cable Diameter Max: 23.8mm
  • Strain Relief Material: Aluminium
  • Connector Shell Size: 24, 28
  • Product Range: -
  • For Use With: Circular Connectors