Low

HAKKO  T12-BCM2  Soldering Iron Tip, 45° Bevel, 2 mm

HAKKO T12-BCM2
Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
T12-BCM2
Order Code:
9678000
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tip / Nozzle Width:
2mm
Tip / Nozzle Style:
45° Bevel
For Use With:
For Model FX-950/FX-951 Soldering Station
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.