Low

ROHDE & SCHWARZ  HMP4040  High Performance Programmable 4 Channel Power Supply with Keypad for Direct Parameter Entry

ROHDE & SCHWARZ HMP4040
Technical Data Sheet (3.95MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ROHDE & SCHWARZ HMP4040
Video

Product Overview

The HMP4030 is a high-performance programmable power supply. With advanced parallel and series operation offering: simultaneous switching on/off of active Channels via "Output" button, common voltage- and current control using tracking mode (individual channel linking), individual mapping of Channels which shall be affected by FuseLink overcurrent protection (switch-off) and all Channels galvanically isolated from each other and the protective earth. The HMP series offers a reliable and rackmountable power supply with various input and output peripherals.
  • Low residual ripple due to linear post-regulators
  • Real-time voltage, current and watt values
  • FuseLink (electronic fuse) freely combinable for all channels
  • FuseDelay tuneable up to 250 ms
  • EasyArb function directly programmable at the device
  • PC software (free of charge) to easily generate user-defined waveforms
  • Independently adjustable over-voltage protection (OVP) for each channel
  • Advanced parallel- and serial operation through V/I tracking
  • Front connectors: 4 mm safety sockets
  • Rear connectors for all channels including SENSE
  • Galvanically isolated, earth-free and short circuit protected output channels
  • Optional RS-232/USB dual interface and GPIB Interface (HO730 and HO740)

 

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
4 Output
Output Voltage Min:
0V
Output Voltage Max:
32V
Output Current Min:
0A
Output Current Max:
10A
Battery Size Code:
Power Rating:
384W
Supply Voltage Min:
115VAC
Supply Voltage Max:
230VAC
Warranty:
-
Product Range:
HMP Series
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management;
  • System Monitoring

Contents

Line cord, Operating manual, CD, Software

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
15

Similar Products