Low

09 15 000 620500 - 

Heavy Duty Connector Contact, Han D Series, Socket, 18 AWG, 18 AWG, Crimp, 10 A

09 15 000 620500 - Heavy Duty Connector Contact, Han D Series, Socket, 18 AWG, 18 AWG, Crimp, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 15 000 620500
Order Code:
3455932
Product Range
Han D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Han D series rectangular power Crimp Male and Female Contact for used with Han® Q crimp terminal. It is made of copper alloy material with gold-plated or silver-plated contacts.
  • 6, 8mm Stripping length
  • <=3mR Contact resistance

Applications

Industrial

Product Information

:
Han D Series
:
Socket
:
18AWG
:
18AWG
:
Crimp
:
10A
:
Copper Alloy
:
Silver Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

82 In stock

82 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
S$13.30 ( S$14.23  Inc. GST) S$ 14.23
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$13.30 (S$14.23)
25 + S$12.45 (S$13.32)
50 + S$11.94 (S$12.78)
100 + S$10.83 (S$11.59)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.