Low

HARWIN  G125-MV11605L1P  Board-To-Board Connector, 1.25 mm, 16 Contacts, Header, Gecko G125 Series, Through Hole, 2 Rows

HARWIN G125-MV11605L1P
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-MV11605L1P
Order Code:
2408743
Product Range
Gecko G125 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
16Contacts
Gender:
Header
Product Range:
Gecko G125 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000781

Alternatives

Board-To-Board Connector, 1.25 mm, 16 Contacts, Header, Gecko G125 Series, Through Hole, 2 Rows

HARWIN

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$5.78 500+ S$5.56 750+ S$5.28

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.