Low

HARWIN  G125-MV11605L1R  Board-To-Board Connector, 1.25 mm, 16 Contacts, Header, Gecko G125 Series, Through Hole, 2 Rows

HARWIN G125-MV11605L1R
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-MV11605L1R
Order Code:
2408733
Product Range
Gecko G125 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
16Contacts
Gender:
Header
Product Range:
Gecko G125 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000383

Alternatives

Board-To-Board Connector, 1.25 mm, 16 Contacts, Header, Gecko G125 Series, Through Hole, 2 Rows

HARWIN

Cut Tape
38 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$7.34 10+ S$6.58 50+ S$6.27 100+ S$6.01 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.