Low

HARWIN  G125-MV12605L1R  Board-To-Board Connector, Gecko G125 Series, 26 Contacts, Header, 1.25 mm, Through Hole, 2 Rows

HARWIN G125-MV12605L1R
Technical Data Sheet (1.42MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Gecko G125 Series
No. of Contacts:
26Contacts
Gender:
Header
Pitch Spacing:
1.25mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000575

Alternatives

Board-To-Board Connector, Gecko G125 Series, 26 Contacts, Header, 1.25 mm, Through Hole, 2 Rows

HARWIN

Cut Tape
87 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$9.82 10+ S$8.81 50+ S$8.39 100+ S$8.05 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.