Low

HARWIN  G125-MW20150L94  Audio / Video Cable Assembly, Crimp Pin, Free Ends, 5.906 ", 150 mm, White

HARWIN G125-MW20150L94
Technical Data Sheet (1.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
Crimp Pin
Connector Type B:
Free Ends
Cable Length - Imperial:
5.906"
Cable Length - Metric:
150mm
Jacket Colour:
White
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85444290
Weight (kg):
.00044

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.