Low

HARWIN  G125-MW20150M94  Audio / Video Cable Assembly, Crimp Pin, Crimp Pin, 5.906 ", 150 mm, White

HARWIN G125-MW20150M94
Technical Data Sheet (1.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Length - Metric:
150 mm
Connector Type A:
Crimp Pin
Connector Type B:
Crimp Pin
Jacket Colour:
White
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85444290
Weight (kg):
.00058

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Cable Length - Metric: 150mm
  • Connector Type B: Crimp Pin
  • Jacket Colour: White
  • Connector Type A: Crimp Pin
  • Product Range: -
  • Cable Length - Imperial: 5.906"