Low

HARWIN  M40-1201500  Wire-To-Board Connector, 1 mm, 30 Contacts, Receptacle, Crimp, 2 Rows

HARWIN M40-1201500
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-1201500
Order Code:
8728950
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
30Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000178

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.