Low

HARWIN  M40-3011446  Wire-To-Board Connector, Vertical, 1 mm, 14 Contacts, Plug, M40 Series, Surface Mount, 1 Rows

HARWIN M40-3011446
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-3011446
Order Code:
8729042
Product Range
M40 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
14Contacts
Gender:
Plug
Product Range:
M40 Series
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000312

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.