Low

HARWIN  M80-6671642  Wire-To-Board Connector, Right Angle, 16 Contacts, Plug, 2 mm, Surface Mount, 2 Rows

HARWIN M80-6671642
Technical Data Sheet (823.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
16Contacts
Gender:
Plug
Pitch Spacing:
2mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000966

Alternatives

LOAD CENTER GROUND BAR

SQUARE D BY SCHNEIDER ELECTRIC

319 in stock

Price for: Each

1+ S$26.71 5+ S$25.28 10+ S$23.44 25+ S$22.09

Buy

LOAD CENTER GROUND BAR

SQUARE D BY SCHNEIDER ELECTRIC

223 in stock

Price for: Each

1+ S$28.91 5+ S$27.36 10+ S$25.37 25+ S$23.91

Buy

LOAD CENTER GROUND BAR

SQUARE D BY SCHNEIDER ELECTRIC

1,469 in stock

Price for: Each

1+ S$19.79 5+ S$18.73 10+ S$17.36 25+ S$16.37

Buy

LOAD CENTER GROUND BAR

SQUARE D BY SCHNEIDER ELECTRIC

935 in stock

Price for: Each

1+ S$22.65 5+ S$21.43 10+ S$19.87 25+ S$18.73

Buy

LOAD CENTER EQUIPMENT GROUND BAR ASSEMBLY

SQUARE D BY SCHNEIDER ELECTRIC

43 in stock

Price for: Each

1+ S$36.00 5+ S$34.07 10+ S$31.58 25+ S$29.77

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.