Low

HARWIN  M80-6810842  Wire-To-Board Connector, Dual in Line, Datamate L-Tek M80-681 Series, 8 Contacts, Receptacle, 2 mm

HARWIN M80-6810842
Technical Data Sheet (3.82MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Datamate L-Tek M80-681 Series
No. of Contacts:
8Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366930
Weight (kg):
.000604

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.