Low

HARWIN  M80-8411842  Wire-To-Board Connector, Right Angle, 2 mm, 18 Contacts, Plug, Datamate L-Tek M80 Series

HARWIN M80-8411842
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-8411842
Order Code:
1773808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
18Contacts
Gender:
Plug
Product Range:
Datamate L-Tek M80 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002233

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.