Low

HARWIN  M80-8420542  Wire-To-Board Connector, Single In Line, Datamate L-Tek M80 Series, 5 Contacts, Plug, 2 mm

HARWIN M80-8420542
Technical Data Sheet (3.91MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Datamate L-Tek M80 Series
No. of Contacts:
5Contacts
Gender:
Plug
Pitch Spacing:
2mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001361

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.