Low

HIRSCHMANN  EM12S 001L0100 OCTOPUS  CONNECTING CABLE ETHERNET

HIRSCHMANN EM12S 001L0100 OCTOPUS
Technical Data Sheet (283.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Current Rating:
4A
Product Range:
-
Length:
1 m
For Use With:
Octopus Ethernet Switches
Accessory Type:
Connecting Cable
Cable Length:
1 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
250 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.