Low

HOFFMAN PRODUCTS  FVHDF2216T187A(5)  TERMINAL, FEMALE DISCONNECT, 0.187IN RED

HOFFMAN PRODUCTS FVHDF2216T187A(5)
Manufacturer Part No:
FVHDF2216T187A(5)
Order Code:
1728763
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FVHDF Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Insulator Material:
Vinyl
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.082328

Alternatives

TERMINAL, FEMALE DISCONNECT, 0.187IN RED

MULTICOMP

543 in stock

Price for: Each

1+ S$0.294 100+ S$0.275 250+ S$0.23 500+ S$0.208 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.