Low

HONEYWELL  LLE101101  SENSOR, LEVEL, LIQUID, HIGH TEMP

HONEYWELL LLE101101
Technical Data Sheet (93.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LLE101101 is an enhanced Liquid Level Sensor incorporates a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This sensor incorporates reverse polarity, over voltage, short-circuit and transient protection.
  • Solid state reliability, no moving parts
  • Miniature size
  • Very large choice of sensing media
  • Fast response time
  • Accurate and repeatable switching point
  • Easy to install, saving assembly time
  • High in air output type
  • 250mm lead wires termination type
  • Vamac rubber seal washer
  • 5mA nominal supply current
  • -40 to 125°C temperature range
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

Sensor Output:
Digital
Supply Voltage DC Min:
5V
Supply Voltage DC Max:
12V
Output Current:
40mA
Response Time:
50µs
Product Range:
LLE Series
Level Sensor Type:
Liquid
Supply Voltage Range DC:
5V to 12V
Body Material:
PSU (Polysulphone)
Pressure Max:
5 bar
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Consumer Electronics;
  • Medical;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.00741

Alternatives

SENSOR, LIQUID LEVEL

HONEYWELL

87 in stock

Price for: Each

1+ S$68.93 10+ S$51.59 50+ S$49.44 100+ S$47.52 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.