Low

HONEYWELL  TBPDLNN015PGUCV.  PRESSURE SENSOR, 15PSI, AXIAL BARBLESS

HONEYWELL TBPDLNN015PGUCV.
Technical Data Sheet (1.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Operating Pressure Max:
15 psi
Pressure Measurement Type:
Gauge
Product Range:
TBP Series
SVHC:
To Be Advised
Sensor Output:
Analogue
Supply Current:
600 µA
Voltage Rating:
5 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0378

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Sensor Output: Analogue
  • Pressure Measurement Type: Gauge
  • Port Style: Single Axial Barbless
  • Operating Pressure Max: 15psi
  • Product Range: TBP Series
  • Supply Current: 600µA
  • Voltage Rating: 5VDC