Low

HONEYWELL  TBPLLNN015PGUCV.  PRESSURE SENSOR, 15PSI, AXIAL BARBLESS

HONEYWELL TBPLLNN015PGUCV.
Technical Data Sheet (1.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Analogue
Operating Pressure Max:
15psi
Pressure Measurement Type:
Gauge
Voltage Rating:
5VDC
Port Style:
Single Axial Barbless
Supply Current:
600µA
Product Range:
TBP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001452

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.