Low

HONEYWELL  TSCSNBN015PDUCV.  PRESSURE SENSOR, 15PSI, DUAL AXIAL

HONEYWELL TSCSNBN015PDUCV.
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
TSCSNBN015PDUCV.
Order Code:
2407736
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Analogue
Operating Pressure Max:
15psi
Pressure Measurement Type:
Differential
Voltage Rating:
5VDC
Port Style:
Dual Axial
Supply Current:
600µA
Product Range:
TSC Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006351

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.