Low

HUBBELL WIRING DEVICES  HJ1040B  CORD CONNECTOR WITH SPIRAL, NYLON, BLACK

HUBBELL WIRING DEVICES HJ1040B
Manufacturer Part No:
HJ1040B
Order Code:
6490748
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Size - Imperial:
1/2
Thread Size - Metric:
-
Cable Diameter Min:
0.25"
Cable Diameter Max:
0.31"
Cable Gland Material:
Nylon (Polyamide)
Gland Colour:
Black
IP / NEMA Rating:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.020412

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.