Low

HUBBELL WIRING DEVICES  NP1W  WALL PLATE, 1 GANG, WHITE

HUBBELL WIRING DEVICES NP1W
Technical Data Sheet (66.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Accessory Type:
Wall Plate
Connector Body Material:
Nylon (Polyamide) Body
Connector Colour:
White
No. of Module Spaces:
1
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.021654

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Accessory Type: Wall Plate
  • Product Range: -
  • No. of Module Spaces: 1
  • For Use With: Electrical Toggle Switches
  • Connector Body Material: Nylon (Polyamide) Body
  • Connector Colour: White