Low

IDEAL  SECURITEST PRO  TESTER, CCTV/SECURITY, 12V, HAND HELD

IDEAL SECURITEST PRO
Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
SECURITEST PRO
Order Code:
1692731
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

SecuriTEST™ PROis the most versatile all-in-one installation and troubleshooting tool for the CCTV professional. Combines seven essential CCTV tools; a CCTV Video Tester, PTZ Camera Controller, Digital Multi-Meter, UTP Wire Map Cable Tester, Video Test Pat...
  • Full PTZ Control - All camera setup capabilities
  • Aids Troubleshooting - Decodes and identifies output from PTZ console
  • Sharp and Bright Colour LCD Screen - View video and on-screen text
  • Complete Video Testing - Full IRE video and sync measurements
  • Long Battery Life - High capacity lithium ion battery
  • Integrated Audio Testing - Build-in speaker and on-screen level indicators

Product Information

Monitor Type:
LCD
External Height:
169mm
External Width:
93mm
External Depth:
41mm
Weight:
371g
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Maintenance & Repair;
  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
1.272779

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.