Low

IDEC  ABW411-R  SWITCH, INDUSTRIAL PUSHBUTTON, 40MM

IDEC ABW411-R
Technical Data Sheet (4.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TW Series
Contact Configuration:
DPST-1NO, SPST-NC
Switch Operation:
Off-(On)
Switch Terminals:
Screw
Contact Current Max:
10A
Contact Voltage AC Nom:
600V
Contact Voltage DC Nom:
220V
Pushbutton Actuator Style:
Mushroom
IP Rating:
IP65
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.068493

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.