Low

IDEC  ASW3320  SWITCH, SELECTOR, DPDT-2NO, 10A, 600V

IDEC ASW3320
Technical Data Sheet (4.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Angle of Throw:
45 °
Contact Current AC Max:
10 A
Contact Current DC Max:
8 A
Contact Voltage AC Max:
600 V
Contact Voltage DC Max:
220 V
Illumination:
Non Illuminated
No. of Poles:
2 Pole
No. of Switch Positions:
3 Position
Product Range:
TW Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.070307

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Current DC Max: 8A
  • Illumination: Non Illuminated
  • Contact Voltage DC Max: 220V
  • Contact Current AC Max: 10A
  • Angle of Throw: 45°
  • Product Range: TW Series
  • No. of Switch Positions: 3 Position
  • Contact Voltage AC Max: 600V
  • No. of Poles: 2 Pole