Low

IDEC  AVD301N-R  SWITCH, EMERGENCY STOP, 1NC, 600VAC

IDEC AVD301N-R
Manufacturer:
IDEC IDEC
Manufacturer Part No:
AVD301N-R
Order Code:
1185683
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NC
Switch Operation:
Pushlock Turn Reset
Switch Terminals:
Screw
Contact Current Max:
10A
Contact Voltage AC Nom:
600V
Contact Voltage DC Nom:
220V
Pushbutton Actuator Style:
Mushroom
IP Rating:
IP65
Product Range:
TWTD Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.107955

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.