Low

IDEC  HW4S-2TF20  SWITCH, SELECTOR, DPST-2NO, 10A, 600V

IDEC HW4S-2TF20
Technical Data Sheet (1.51MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
HW Series
Illumination:
Non Illuminated
Angle of Throw:
90°
Contact Current AC Max:
10A
Contact Current DC Max:
8A
Contact Voltage AC Max:
600V
Contact Voltage DC Max:
220V
No. of Switch Positions:
2 Position
No. of Poles:
2 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.055566

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.