Low

IDEC  RY4S-UAC24V  RELAY, 4PDT, 240VAC, 30VDC, 5A

IDEC RY4S-UAC24V
Technical Data Sheet (155.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
RY Series
Contact Configuration:
4PDT
Coil Voltage:
24VAC
Contact Current:
5A
Relay Mounting:
Socket
Coil Type:
Non Latching
Contact Voltage VAC:
240VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Contact Material:
Silver
Coil Resistance:
153ohm
Approvals & Standards:
CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.03402

Alternatives

General Purpose Relay, Zelio RXM Series, Power, 4PDT, 24 VAC, 6 A

SCHNEIDER ELECTRIC

38 in stock

Price for: Each

1+ S$10.70 10+ S$10.13 50+ S$9.39 100+ S$8.85 more…

Buy

RELAY, 4PDT, 120VAC, 28VDC, 5A

NTE ELECTRONICS

3 in stock

Price for: Each

1+ S$23.06 10+ S$20.76 50+ S$16.14

Buy

RELAY SOCKET, 14, 5A, 240VAC

TE CONNECTIVITY / POTTER & BRUMFIELD

1,158 in stock

Price for: Each

1+ S$19.87 10+ S$18.20 25+ S$16.93 50+ S$15.51 more…

Buy

Associated Products