Low

IDEC  SH4B-05C  RELAY SOCKET, 14PIN, 10A, 300V

IDEC SH4B-05C
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Pins:
14 Pins
Product Range:
-
SVHC:
To Be Advised
Socket Mounting:
Panel
Socket Terminals:
Screw

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.076204

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Socket Mounting: Panel
  • Socket Terminals: Screw
  • Product Range: -
  • No. of Pins: 14Pins