Low

IMLEC  L151-24G  PANEL MOUNT INDICATOR, LED, 7MM, GREEN, 24V

IMLEC L151-24G
Technical Data Sheet (24.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Green
Mounting Hole Dia:
7mm
Operating Voltage:
24VDC
Forward Current If:
30mA
Luminous Intensity:
10mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.001611

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.