Low

IMLEC  LED-440R  PANEL MOUNT INDICATOR, LED, 8MM, RED, 2V

IMLEC LED-440R
IMLEC LED-440R
Manufacturer:
IMLEC IMLEC
Manufacturer Part No:
LED-440R
Order Code:
1185299
Technical Datasheet:
See all Technical Docs
IMLEC LED-440R
IMLEC LED-440R

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Operating Voltage:
2VDC
Mounting Hole Dia:
8mm
Forward Current If:
30mA
Luminous Intensity:
15mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
400 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.004083

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.