Low

INTEGRATED SILICON SOLUTION (ISSI)  IS43TR16640A-15GBLI  SDRAM, DDR3, 1GB, 1333MT/S, FBGA-96

INTEGRATED SILICON SOLUTION (ISSI) IS43TR16640A-15GBLI
Technical Data Sheet (439.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IS43TR16640A-15GBLI is a 1Gb DDR3 SDRAM supports 1333MT/s data rate. It has high speed data transfer rates with system frequency up to 933MHz, 8 internal banks for concurrent operation and 8-bit pre-fetch architecture. CK and CK# are differential clock inputs. All address and control input signals are sampled on the crossing of the positive edge of CK and negative edge of CK#. CKE HIGH activates and CKE Low deactivates, internal clock signals and device input buffers and output drivers. All commands are masked when CS# is registered HIGH. CS# provides for external Rank selection on systems with multiple Ranks. CS# is considered part of the command code. On Die Termination: ODT (registered HIGH) enables termination resistance internal to the DDR3 SDRAM. When enabled, ODT is only applied to each DQ, DQSU, DQSU#, DQSL, DQSL#, DMU and DML signal. The ODT pin will be ignored if MR1 and MR2 are programmed to disable RTT.
  • VDD and VDDQ = 1.5V ±0.075V Standard Voltage
  • VDD and VDDQ = 1.35V + 0.1V, -0.067V Low voltage (L)
  • 5, 6, 7, 8, 9, 10 and 11 Programmable CAS latency
  • 0, CL-1, CL-2 Programmable additive latency
  • Programmable CAS WRITE latency (CWL) based on tCK
  • 4 and 8 programmable burst length
  • Sequential or interleave programmable burst sequence
  • BL switch on the fly
  • Auto Self Refresh (ASR)
  • Self refresh temperature (SRT)
  • Partial array self refresh
  • Asynchronous RESET pin
  • TDQS (termination data strobe) supported (x8 only)
  • OCD (Off-Chip Driver impedance adjustment)
  • Dynamic ODT (On-Die Termination)
  • Driver strength - RZQ/7, RZQ/6 (RZQ = 240R)
  • Write levelling

 

Product Information

Access Time:
12 ns
IC Interface Type:
-
MSL:
MSL 3 - 168 hours
Memory Case Style:
FBGA
No. of Pins:
96 Pins
Operating Temperature Max:
95 °C
Operating Temperature Min:
-40 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423239
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • DRAM Memory Configuration: 64M x 16bit
  • Page Size: 16Kbit
  • Packaging: Cut Tape
  • Operating Temperature Min: -40°C
  • Product Range: -
  • IC Interface Type: -
  • Memory Case Style: FBGA
  • Operating Temperature Max: 95°C
  • No. of Pins: 96Pins
  • Access Time: 12ns