Low

INTERCONNECT DEVICES  RH-4-SC  SPRING CONTACT RECEPTACLE, PCB

INTERCONNECT DEVICES RH-4-SC
Technical Data Sheet (443.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Test Point
Connector Tip Style:
-
Current Rating:
32A
Overall Length:
30.71mm
Spring Force Initial:
-
Spring Force Working Travel:
-
Centreline Spacing:
-
Product Range:
RH Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.00635

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.