Low

INTERCONNECT DEVICES  S-0-A-2.2-G  SPRING CONTACT PROBE, PCB

INTERCONNECT DEVICES S-0-A-2.2-G
Manufacturer Part No:
S-0-A-2.2-G
Order Code:
4528761
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Cup
Current Rating:
3A
Overall Length:
16.76mm
Spring Force Initial:
0.6oz
Spring Force Working Travel:
2.2oz
Centreline Spacing:
1.27mm
Product Range:
S Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
90303100
Weight (kg):
.006124

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.