Low

INTERCONNECT DEVICES  S-1-H-3.8-G  SPRING CONTACT PROBE, PCB

INTERCONNECT DEVICES S-1-H-3.8-G
Technical Data Sheet (292.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Waffle
Current Rating:
3A
Overall Length:
17.02mm
Spring Force Initial:
1.5oz
Spring Force Working Travel:
3.8oz
Centreline Spacing:
1.91mm
Product Range:
S Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.002495

Alternatives

SPRING LOADED, WAFFLE PROBE, 1.91MM

INTERCONNECT DEVICES

3,703 in stock

Price for: Each

1+ S$1.04 50+ S$0.954 100+ S$0.835 250+ S$0.752 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.