Low

INTERCONNECT DEVICES  S-2-E-4-G  SPRING CONTACT PROBE, PCB

INTERCONNECT DEVICES S-2-E-4-G
Technical Data Sheet (294.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Centreline Spacing:
2.54 mm
Connector Tip Style:
Point
Connector Type:
Test Point
Current Rating:
3 A
Overall Length:
24.64 mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.003176

Alternatives

SPRING CONTACT PROBE, PCB

INTERCONNECT DEVICES

4 in stock

Price for: Pack of 10

1+ S$31.55

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Overall Length: 24.64mm
  • Centreline Spacing: 2.54mm
  • Connector Type: Test Point
  • Current Rating: 3A
  • Spring Force Working Travel: 4oz
  • Product Range: -
  • Spring Force Initial: 4oz
  • Connector Tip Style: Point