Low

INTERCONNECT DEVICES  S-4-A-5-G  SPRING CONTACT PROBE, PCB

INTERCONNECT DEVICES S-4-A-5-G
Manufacturer Part No:
S-4-A-5-G
Order Code:
4529091
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Cup
Current Rating:
5A
Overall Length:
33.78mm
Spring Force Initial:
2oz
Spring Force Working Travel:
5oz
Centreline Spacing:
4.75mm
Product Range:
S Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.009072

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.