Low

INTERCONNECT DEVICES  S-4-D-5-G  SPRING CONTACT PROBE, PCB

INTERCONNECT DEVICES S-4-D-5-G
Technical Data Sheet (280.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Radius
Current Rating:
5A
Overall Length:
33.78mm
Spring Force Initial:
2oz
Spring Force Working Travel:
5oz
Centreline Spacing:
3.96mm
Product Range:
S Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366930
Weight (kg):
.008165

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.