Low

IRFS3004-7PPBF - 

MOSFET Transistor, N Channel, 400 A, 40 V, 0.0009 ohm, 10 V, 4 V

IRFS3004-7PPBF - MOSFET Transistor, N Channel, 400 A, 40 V, 0.0009 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFS3004-7PPBF
Order Code:
1758303
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFS3004-7PPBF is a 40V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Applications

Power Management

Product Information

:
N Channel
:
400A
:
40V
:
900µohm
:
10V
:
4V
:
380W
:
TO-263
:
7Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

40 In stock

40 available for next business day delivery

see cut-off times
 
Check stock and lead times

350 will be available for delivery on May 6, 2018

More stock available week commencing 7/2/18
S$6.93 ( S$7.42  Inc. GST) S$ 7.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$6.93 (S$7.42)
10 + S$5.91 (S$6.32)
100 + S$5.12 (S$5.48)
250 + S$4.85 (S$5.19)
500 + S$4.35 (S$4.65)
1000 + S$3.67 (S$3.93)
2500 + S$3.49 (S$3.73)
5000 + S$3.36 (S$3.60)