Low

INFINEON  IRLML2803TRPBF  N CHANNEL MOSFET, 30V, 1.2A, SOT-23

INFINEON IRLML2803TRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML2803TRPBF
Order Code:
9537678
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
1.2A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.25ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
540mW
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

MOSFET Transistor, N Channel, 850 mA, 30 V, 300 mohm, 10 V, 1 V

INFINEON

Cut Tape
6,594 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.612 10+ S$0.397 100+ S$0.241 250+ S$0.191 more…

Buy

MOSFET Transistor, N Channel, 560 mA, 30 V, 1.5 ohm, 4 V, 1.4 V

ON SEMICONDUCTOR

1,751 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.421 10+ S$0.293 100+ S$0.122 1000+ S$0.083 more…

Buy

MOSFET Transistor, N Channel, 1.1 A, 30 V, 240 mohm, 10 V, 3 V

DIODES INC.

Cut Tape
1,541 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.832 25+ S$0.674 100+ S$0.522 250+ S$0.464

Buy