Low

INFINEON  IRLU8726PBF  MOSFET Transistor, N Channel, 25 A, 30 V, 0.004 ohm, 10 V, 1.8 V

INFINEON IRLU8726PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLU8726PBF
Order Code:
1698317
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
25A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.004ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
75W
Transistor Case Style:
TO-251AA
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002