Low

INTRONICS  289K  IC, ISOLATION AMPLIFIER, 20KHZ, 0.14V/ uS

INTRONICS 289K
Manufacturer:
INTRONICS INTRONICS
Manufacturer Part No:
289K
Order Code:
127760
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
5mV
Isolation Voltage:
2500Vrms
Supply Voltage Range:
8.5V to 25V
Amplifier Case Style:
-
No. of Pins:
10Pins
Bandwidth:
20kHz
Gain Non-Linearity Max:
0.025%
Operating Temperature Min:
-15°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85411000
Weight (kg):
.064