Low

IQD FREQUENCY PRODUCTS  LFSPXO003164  CRYSTAL OSCILLATOR, SMD, 8MHZ

IQD FREQUENCY PRODUCTS LFSPXO003164
Manufacturer Part No:
LFSPXO003164
Order Code:
9713840
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
8MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 14mm x 9mm
Supply Voltage Nom:
5V
Product Range:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
HCMOS / LSTTL
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.