Low

IQD FREQUENCY PRODUCTS  LFSPXO013774  CRYSTAL OSCILLATOR, 8.192000MHZ

IQD FREQUENCY PRODUCTS LFSPXO013774
Technical Data Sheet (41.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
8.192MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
Through Hole, 21mm x 13.08mm
Supply Voltage Nom:
5V
Product Range:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
HCMOS / TTL
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000001