Low

ITT CANNON  CA02L28-21PBA176A232  Circular Connector, MIL-C-5015 Series (VG95342), Box Mount Receptacle, 37 Contacts, Solder Pin

ITT CANNON CA02L28-21PBA176A232
Technical Data Sheet (2.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MIL-C-5015 Series (VG95342)
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
37Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Reverse Bayonet
Connector Body Material:
Aluminium Body
Connector Body Plating:
Non-conductive Black Zinc Cobalt
Contact Material:
Copper
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
28-21
Connector Shell Size:
28
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001