Low

ITT CANNON  CA3106F36-15SBF80A176A232  Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 35 Contacts

ITT CANNON CA3106F36-15SBF80A176A232
Manufacturer Part No:
CA3106F36-15SBF80A176A232
Order Code:
1733781
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CA3106F36-15SBF80A176A232 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 35 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Product Range:
CA-B Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
35Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
36-15
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Black Zinc Cobalt
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.302092