Low

ITT CANNON  KPT06E22-21P  Circular Connector, KPT Series, Straight Plug, 21 Contacts, Solder Pin, Bayonet, 22-21

ITT CANNON KPT06E22-21P
ITT CANNON KPT06E22-21P
Manufacturer Part No:
KPT06E22-21P
Order Code:
1486928
Technical Datasheet:
See all Technical Docs
ITT CANNON KPT06E22-21P
ITT CANNON KPT06E22-21P

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The KPT06E22-21P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 21 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three po...
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Product Information

Product Range:
KPT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
21Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-21
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.073935